- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1318300-3
TE Connectivity / AMP Brand
1-1318300-3
3.96 EP HDR ASSY 3P NAT/TUBE
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
3.96 EP HDR ASSY 3P NAT/TUBE
Search Keywords: 113183003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1318300-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:7.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1318300-3 RoHS compliant?
Yes, 1-1318300-3 is RoHS compliant.
What is the lead time for 1-1318300-3?
The standard lead time for 1-1318300-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,600
Can Ship immediately
Minimum Order Quantity:
120
Order Increment:
40
13 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
120
$0.3321
1,000
$0.2700
2,520
$0.2507
5,000
$0.2390
7,520
$0.2332
25,000
$0.2273
50,000
$0.2267
100,000 +
$0.2262
Click for Quote
Log in
to unlock special pricing
Accessories