Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1318300-2

Wire-To-Board Connector - 3.96 mm - 2 Contacts - Header - Economy Power Series - Through Hole - 1 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - 3.96 mm - 2 Contacts - Header - Economy Power Series - Through Hole - 1 Rows.
Search Keywords: 113183002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1318300-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 61
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 2
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 7.5/Contact A
Termination Method: Solder
Operating Temperature: -25 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1318300-2 RoHS compliant?
Yes, 1-1318300-2 is RoHS compliant.
What is the lead time for 1-1318300-2?
The standard lead time for 1-1318300-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,655
Can Ship immediately
Minimum Order Quantity:
122
Order Increment:
61
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
122
$0.2533
1,037
$0.2020
2,501
$0.1980
5,002
$0.1824
7,503
$0.1751
25,010
$0.1678
50,020
$0.1674
100,040 +
$0.1670
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!