- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1318300-1
TE Connectivity / AMP Brand
1-1318300-1
3.96 EP HDR ASSY 11P NAT/TUBE
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
3.96 EP HDR ASSY 11P NAT/TUBE
Search Keywords: 113183001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1318300-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
11 |
| Type: | Wire to Board |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 3.96 mm |
| Number of Contacts: | 11 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 7.5/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -25 to 105 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1318300-1 RoHS compliant?
Yes, 1-1318300-1 is RoHS compliant.
What is the lead time for 1-1318300-1?
The standard lead time for 1-1318300-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
55
Order Increment:
11
16 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
55
$0.6470
253
$0.5426
1,001
$0.5021
2,508
$0.4739
5,005
$0.4609
7,502
$0.4486
10,010
$0.4475
15,004 +
$0.4427
Click for Quote
Log in
to unlock special pricing
Accessories