- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1318118-8
1-1318118-8
TE Connectivity / AMP Brand
DYNAMIC D-2100 REC HSG 16P X-KEY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-2100 REC HSG 16P X-KEY
Product Highlights:
- Terminate To Wire
- Housing
- Receptacle
- Number of Positions = 16
- Keyed
Search Keywords: 113181188
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1318118-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:16
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
422
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
200
$0.7604
400
$0.7447
600
$0.7355
1,000
$0.7239
2,600
$0.7022
5,000
$0.4878
7,600
$0.4812
10,000 +
$0.4768
Click for Quote
Log in
to unlock special pricing