Image is representational - see mfr. specs

DYNAMIC D-2100 TAB HSG 20P F/H

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
DYNAMIC D-2100 TAB HSG 20P F/H
Product Highlights:
  • Terminate To Wire
  • Housing
  • Tab
  • Number of Positions = 20
  • Mount = Free Hanging
Search Keywords: 113181159
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1318115-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    M
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    3.2/Contact A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,286
Ships today, if you order in
Minimum Order Quantity:
150
Order Increment:
150
12 Weeks can ship 8/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
150
$1.113
300
$1.088
600
$1.064
1,050
$1.062
2,550
$1.043
5,100
$0.722
7,500
$0.721
10,050 +
$0.718
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!