- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1318115-6
1-1318115-6
TE Connectivity / AMP Brand
DYNAMIC D-2100 TAB HSG 12P F/H
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-2100 TAB HSG 12P F/H
Product Highlights:
- Terminate To Wire
- Housing
- Tab
- Number of Positions = 12
- Mount = Free Hanging
Search Keywords: 113181156
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1318115-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Number of Contacts:12
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:4/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82,140
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
200
$0.835
400
$0.818
600
$0.808
1,000
$0.795
2,600
$0.771
5,000
$0.536
7,600
$0.528
10,000 +
$0.523
Click for Quote
Log in
to unlock special pricing