Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1318115-3

DYNAMIC D-2100 TAB HSG 6P F/H

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DYNAMIC D-2100 TAB HSG 6P F/H
Product Highlights:
  • Terminate To Wire
  • Housing
  • Tab
  • Number of Positions = 6
  • Mount = Free Hanging
Search Keywords: 113181153
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1318115-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Mounting: Cable Mount
Body Orientation: Straight
Gender: M
Termination Method: Crimp
Number of Contacts: 6
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1318115-3 RoHS compliant?
Yes, 1-1318115-3 is RoHS compliant.
What is the lead time for 1-1318115-3?
The standard lead time for 1-1318115-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 145,155
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.155
400
$0.865
800
$0.857
1,200
$0.803
2,800
$0.783
5,200
$0.781
7,600
$0.779
10,000 +
$0.778
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!