Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1318114-9

DYNAMIC D-2100 TAB HSG 20P P/M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
DYNAMIC D-2100 TAB HSG 20P P/M
Product Highlights:
  • Terminate To Printed Circuit Board
  • Housing
  • Housing Accepts Contact Type = Tab
  • Tab
  • 20 Positions
Search Keywords: 113181149
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1318114-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    36
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    M
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    3.2/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1318114-9 RoHS compliant?
Yes, 1-1318114-9 is RoHS compliant.
What is the lead time for 1-1318114-9?
The standard lead time for 1-1318114-9 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,636
Can Ship immediately
MOQ for In Stock Qty:
36
MOQ for out of Stock Qty:
540
Order Increment:
36
12 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
36
$1.90
108
$1.78
252
$1.66
540
$1.54
1,080
$1.46
1,620
$1.45
2,160 +
$1.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!