Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1318114-4

DYNAMIC D-2100 TAB HSG 8P P/M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DYNAMIC D-2100 TAB HSG 8P P/M
Product Highlights:
  • Connector
  • Housing Gender = Receptacle
  • Not Preloaded
  • Accepts Contact Gender = Tab
  • Applies To Printed Circuit Board
Search Keywords: 113181144
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1318114-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Cable Mount
Body Orientation: Straight
Gender: M
Number of Contacts: 8
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 4.5/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1318114-4 RoHS compliant?
Yes, 1-1318114-4 is RoHS compliant.
What is the lead time for 1-1318114-4?
The standard lead time for 1-1318114-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,730
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
400
Order Increment:
200
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.056
400
$1.032
800
$0.973
1,200
$0.932
1,600 +
$0.906
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!