- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1318106-1
TE Connectivity / AMP Brand
1-1318106-1
DYNAMIC D-2000 REC CONT S1
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1318106-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
| Barrel Type: | Open Barrel |
| Termination Method to Wire & Cable: | Crimp |
| Wire Size: | 24 AWG, .2 – .24 mm² |
| Operating Voltage: | 250 VAC |
| Packaging Method: | Reel |
| Contact Base Material: | Copper Alloy |
| Number of Positions: | 1 |
| Circuit Application: | Power & Signal |
| Contact Length: | 15.48 mm |
| Compatible With Wire & Cable Type: | Discrete Wire |
| Contact Underplating Material: | Nickel |
| Underplate Material Thickness: | 51.18 µin, 1.3 µm |
| Contact Retention Type within Housing: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Accepts Wire Insulation Diameter Range: | .086 – .088 in, 2.2 – 2.25 mm |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Discrete Wire Type: | Stranded |
| Contact Retention Within Housing: | With |
| Contact Mating Area Plating Material: | Gold |
| Wire Range Mark: | S |
| Connector System: | Wire-to-Wire |
| Contact Current Rating (Max): | 5 A |
| Contact Type: | Socket |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Packaging Quantity: | 10000 |
| For Use With: | Tab Contact |