Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1241965-4

STD TIMER PLUG HSG 4P W/EXT.LOCKING

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
STD TIMER PLUG HSG 4P W/EXT.LOCKING
Search Keywords: 112419654
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1241965-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Number of Positions:
    4
  • Connector Product Type:
    Housing
  • Connector & Housing Type:
    Plug
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Connector System:
    Wire-to-Board
  • Number of Rows:
    1
  • Mating Retention:
    With
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Sealable:
    No
  • Mating Retention Type:
    Latch
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Centerline (Pitch):
    .197 in, 5 mm
  • Circuit Application:
    Power & Signal
  • Connector & Contact Terminates To:
    Wire & Cable
  • Primary Product Color:
    Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1241965-4 RoHS compliant?
Yes, 1-1241965-4 is RoHS compliant.
What is the lead time for 1-1241965-4?
The standard lead time for 1-1241965-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
13 Weeks can ship 1/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7,500
$0.9684
15,000
$0.5111
22,500
$0.3515
30,000 +
$0.3445
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!