- Home ›
- All Products›
- 1-1241893-2
1-1241893-2
TE Connectivity / AMP Brand
2X12P HV100 REC. CON, SMD, TIN, BLIST,BE
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
2X12P HV100 REC. CON, SMD, TIN, BLIST,BE
Search Keywords: 112418932
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1241893-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Centerline (Pitch):.1 in, 2.54 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Rectangular Termination Post & Tail Width:.027 in, .7 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector Profile:Standard
-
Connector System:Board-to-Board
-
Housing Material:Nylon - GF
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Number of Positions:24
-
Connector Height:.236 in, 6 mm
-
Number of Rows:2
-
PCB Mount Retention:Without
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material:Tin
-
Mating Pin Diameter:.025 in, .63 mm
-
Contact Base Material:Phosphor Bronze
-
Contact Type:Socket
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Sealable:No
-
Stackable:Yes
-
Mating Entry Location:Bottom & Top
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
350
$7.36
700
$3.89
1,050
$2.74
1,400 +
$2.69
Click for Quote
Log in
to unlock special pricing