- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-1241418-3
TE Connectivity / AMP Brand
1-1241418-3
AMP MCP 6.3/4.8K, CONTACT, SWS
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1241418-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CH |
| ECCN: | EAR99 |
Reel Pack:
|
1500 |
| Contact Size: | 4.8mm , 6.3mm |
| Wire Size: | 11 – 9 AWG, 4 – 6 mm² |