Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1241380-2

AMP MCP 1.5K, CONTACT, SWS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
AMP MCP 1.5K, CONTACT, SWS
Search Keywords: 112413802
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1241380-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4500
Agency/Standard: LV214
Primary Locking Feature: Locking Lance
Sealable: Yes
Packaging Method: Reel
Typical Current Rating: 12 A
Packaging Quantity: 4500
Interface Plating: Gold (Au)
Crimp Type: F-Crimp
Terminal Transmits: 0 – 24 A (Low Power)
Terminal Type: Receptacle
Receptacle Style: 180°
Termination Method to Wire & Cable: Crimp
Mating Tab Width: .059 in, 1.5 mm
Wire Size Search: 17 AWG, 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm², 1 mm²
Operating Temperature Range: -40 – 150 °C, -40 – 302 °F
Mating Tab Thickness: .024 in, .6 mm
Operating Temperature (Max): 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 80 °C
Wire Size: 20 – 17 AWG, .5 – 1 mm²
Contact Size: 1.5K
Contact Fabrication: Stamped & Formed
Wire Contact Termination Area Plating Material: Tin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1241380-2 RoHS compliant?
Yes, 1-1241380-2 is RoHS compliant.
What is the lead time for 1-1241380-2?
The standard lead time for 1-1241380-2 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,300
Can Ship immediately
Minimum Order Quantity:
1000
37 Weeks can ship 8/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2828
4,500
$0.2498
9,000
$0.2449
13,500
$0.2443
27,000
$0.2437
54,000 +
$0.2431
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!