Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1123829-1

DYNAMIC D-5200 HDR H ASSY 8P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DYNAMIC D-5200 HDR H ASSY 8P
Product Highlights:
  • Terminate To Printed Circuit Board
  • Header
  • Tab
  • 4 Positions
  • Mount = Board Mount
Search Keywords: 11238291
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1123829-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 9
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 4
Termination Method: Solder
Maximum Voltage Rating: 630 VAC
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1123829-1 RoHS compliant?
Yes, 1123829-1 is RoHS compliant.
What is the lead time for 1123829-1?
The standard lead time for 1123829-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 135
Ships today, if you order in
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
Order Increment:
9
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
9
$68.16
18
$67.98
27
$67.82
54
$67.65
72
$67.47
144
$35.61
216
$24.49
288 +
$24.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!