- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1123721-3
1123721-3
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 18-22AWG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 18-22AWG
Product Highlights:
- Contact
Search Keywords: 11237213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1123721-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Stamped Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:N/A
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
40,000
Can Ship immediately
MOQ for In Stock Qty:
4000
MOQ for out of Stock Qty:
4000
Order Increment:
4000
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
4,000
$0.5200
5,000
$0.5187
10,000
$0.2746
15,000
$0.1932
20,000 +
$0.1894
Click for Quote
Log in
to unlock special pricing