Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1123721-2

ECONOMY POWER CONN REC CONT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
ECONOMY POWER CONN REC CONT
Product Highlights:
  • Contact
Search Keywords: 11237212
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1123721-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Contact Type:
    Stamped Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    18-22 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    7.5 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1123721-2 RoHS compliant?
Yes, 1123721-2 is RoHS compliant.
What is the lead time for 1123721-2?
The standard lead time for 1123721-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks can ship 1/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0690
8,000
$0.0683
12,000
$0.0681
28,000
$0.0680
52,000
$0.0678
100,000
$0.0676
152,000
$0.0675
252,000 +
$0.0673
Click for Quote
Log in to unlock special pricing
Accessories
Show 49 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!