Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1123721-1

Rectangular Power Contact - EP Series - Tin Plated Contacts - Phosphor Bronze - Socket - Crimp - 22 AWG.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Rectangular Power Contact - EP Series - Tin Plated Contacts - Phosphor Bronze - Socket - Crimp - 22 AWG.
Product Highlights:
  • Contact
Search Keywords: 11237211
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1123721-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Contact Type:
    Stamped Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    18-22 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    7.5 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1123721-1 RoHS compliant?
Yes, 1123721-1 is RoHS compliant.
What is the lead time for 1123721-1?
The standard lead time for 1123721-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks can ship 12/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.0886
8,000
$0.0835
12,000
$0.0797
28,000
$0.0755
52,000
$0.0745
100,000
$0.0743
152,000
$0.0741
252,000 +
$0.0739
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!