- Home ›
- All Products›
- 1123688-7
1123688-7
TE Connectivity / AMP Brand
2.5 BATTERY CONN REC 10P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2.5 BATTERY CONN REC 10P
Product Highlights:
- Receptacle Assembly
- Number of Positions = 10
- Vertical Mount Angle
- 2.50 mm Centerline
- No PCB Retention Feature
Search Keywords: 11236887
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1123688-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
PCB Mount Retention:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Packaging Quantity:50
-
Connector System:Board-to-Board
-
Packaging Method:Tray
-
Contact Current Rating (Max):6 A
-
Number of Positions:10
-
Connector & Housing Type:Receptacle
-
Operating Voltage:30 VDC
-
PCB Mount Orientation:Vertical
-
PCB Mount Retention Type:Locating Post
-
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Centerline (Pitch):.098 in, 2.5 mm
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
50
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
400
$8.67
800
$4.59
1,200
$3.23
1,600 +
$3.17
Click for Quote
Log in
to unlock special pricing