- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Battery Contacts, Clips & Holders ›
- 1123684-7
TE Connectivity / AMP Brand
1123684-7
A 10-position, 2.5 mm pitch, through-hole plug assembly designed for battery interconnect systems.
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
A 10-position, 2.5 mm pitch, through-hole plug assembly designed for battery interconnect systems.
Product Highlights:
- Plug Assembly
- Number of Positions = 10
- Right Angle Mount Angle
- 2.50 mm Centerline
- No PCB Retention Feature
Search Keywords: 11236847
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1123684-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Tools/3D Models
+
Frequently Asked Questions
Is 1123684-7 RoHS compliant?
Yes, 1123684-7 is RoHS compliant.
What is the lead time for 1123684-7?
The standard lead time for 1123684-7 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,200
can ship 9/23/26
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
800
Order Increment:
50
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
50
$9.63
250
$9.61
500
$9.58
800
$9.56
1,600
$5.04
2,400
$3.47
3,200 +
$3.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT