- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1123655-1
1123655-1
TE Connectivity / AMP Brand
2.3 DIA CLUSTER AMPLIVER S TIN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2.3 DIA CLUSTER AMPLIVER S TIN
Search Keywords: 11236551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1123655-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:16-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5,000
$0.1335
10,000
$0.1304
25,000
$0.1023
50,000
$0.0896
100,000
$0.0787
150,000 +
$0.0775
Click for Quote
Log in
to unlock special pricing