- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1123654-1
1123654-1
TE Connectivity / AMP Brand
.040 3 UNSEALED CONT.TAB MS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.040 3 UNSEALED CONT.TAB MS
Search Keywords: 11236541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1123654-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Wire Size:.85 mm²
-
Primary Locking Feature:Clean Body
-
Wire Insulation Diameter:.059 – .075 in, 1.5 – 1.9 mm
-
Contact Termination Area Plating Material:Tin (Sn)
-
Mating Tab Thickness:.025 in, .64 mm
-
Receptacle Style:180 °
-
Typical Current Rating:6 A
-
Packaging Method:Reel
-
Wire Size Search:.85 mm²
-
Wire Type:Copper
-
Terminal Transmits:0 – 24 A (Low Power)
-
Termination Method:Crimp
-
Terminal & Splice Type:Tab
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Sealable:No
-
Mating Tab Width:.039 in, 1 mm
-
Packaging Quantity:5000
-
Interface Plating:Tin (Sn)
-
Crimp Type:F-Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5,000
$0.082
10,000
$0.077
20,000
$0.072
40,000
$0.070
100,000 +
$0.068
Click for Quote
Log in
to unlock special pricing