- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1123630-4
1123630-4
TE Connectivity / AMP Brand
Conn Wire to Board RCP 48 POS Solder RA Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Conn Wire to Board RCP 48 POS Solder RA Thru-Hole Tray
Search Keywords: 11236304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1123630-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:48
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$6.72
50
$6.61
100
$6.48
200
$6.35
300
$6.23
50,000
$5.39
100,000 +
$4.55
Click for Quote
Log in
to unlock special pricing