- Home ›
- All Products›
- 1123391-3
1123391-3
TE Connectivity / AMP Brand
040-3 MLC PLUG HSG ASSY 24P
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
040-3 MLC PLUG HSG ASSY 24P
Product Highlights:
- Connector
- Without Contacts
- Housing Gender = Plug
- Housing Accepts Contact Type = Receptacle
- 040 Plug Configuration
Search Keywords: 11233913
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1123391-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:24
-
Packaging Quantity:100
-
Primary Locking Feature:Integrated in Housing
-
Sealable:No
-
Serviceable:Yes
-
Primary Product Color:BROWN
-
Number of Rows:2
-
Terminal Position Assurance:Yes
-
Operating Voltage:12 VDC
-
Circuit Application:Signal
-
Connector Position Assurance Capable:No
-
Nominal Voltage Architecture:12 V
-
Connector & Housing Type:Housing for female terminals
-
Mating Alignment Type:Polarized
-
Cable Exit Angle:180°
-
Product Width:.665 in, 16.9 mm
-
Mating Tab Width:.039 in, 1 mm
-
Connector System:Wire-to-Board , Wire-to-Device , Wire-to-Wire
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Row-to-Row Spacing:.232 in, 5.9 mm
-
Product Length:.866 in, 22 mm
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Mating Alignment:With
-
Connector Height:.665 in, 16.9 mm
-
Contact Type:Receptacle
-
Housing Material:PBT
-
Strain Relief:Without
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:1mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Minimum Order Quantity:
85
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
85
$1.1800
250
$0.9568
500
$0.8986
1,000
$0.8160
2,500
$0.7823
5,000
$0.7619
7,500
$0.7497
10,000 +
$0.7385
Click for Quote
Log in
to unlock special pricing