- Home ›
- All Products›
- 1123379-1
1123379-1
TE Connectivity / AMP Brand
040-3 MLC PLUG HSG ASSY 20P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
040-3 MLC PLUG HSG ASSY 20P
Search Keywords: 11233791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1123379-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Sealable:No
-
Circuit Application:Signal
-
Primary Product Color:Natural
-
Number of Positions:20
-
Primary Locking Feature:Integrated in Housing
-
Nominal Voltage Architecture:12 V
-
Number of Rows:2
-
Terminal Position Assurance:Yes
-
Connector & Housing Type:Housing for female terminals
-
Connector Position Assurance Capable:No
-
Operating Voltage:12 VDC
-
Packaging Quantity:150
-
Serviceable:Yes
-
Cable Exit Angle:180°
-
Mating Alignment Type:Polarized
-
Product Length:1.291 in, 32.8 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Mating Tab Width:.039 in, 1 mm
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Centerline (Pitch):.098 in, 2.5 mm
-
Product Width:.472 in, 12 mm
-
Connector System:Wire-to-Board , Wire-to-Device , Wire-to-Wire
-
Row-to-Row Spacing:.232 in, 5.9 mm
-
Housing Material:PBT
-
Connector Height:.866 in, 22 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:1mm
-
Contact Type:Receptacle
-
Strain Relief:Without
-
Connector Shape:Rectangular
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
375
$0.981
750
$0.735
1,125
$0.686
1,500 +
$0.673
Click for Quote
Log in
to unlock special pricing