- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1123364-1
1123364-1
TE Connectivity / AMP Brand
040-3 MLC CAP HSG ASSY 24P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
040-3 MLC CAP HSG ASSY 24P
Search Keywords: 11233641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1123364-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
621
Can Ship immediately
Minimum Order Quantity:
65
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
65
$1.3700
250
$1.2100
500
$1.1400
1,000
$1.0300
2,500
$0.9670
5,000
$0.9211
7,500
$0.8945
10,000 +
$0.8752
Click for Quote
Log in
to unlock special pricing