- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1123343-2
TE Connectivity / AMP Brand
1123343-2
Contact SKT Crimp ST Cable Mount 20-24AWG T/R Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Contact SKT Crimp ST Cable Mount 20-24AWG T/R Automotive
Product Highlights:
- Contact
- Terminate To Wire
- Receptacle
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = .95 - 1.70 mm
Search Keywords: 11233432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1123343-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
11000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:4 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1123343-2 RoHS compliant?
Yes, 1123343-2 is RoHS compliant.
What is the lead time for 1123343-2?
The standard lead time for 1123343-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112,644
Can Ship immediately
Minimum Order Quantity:
2500
18 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
2,500
$0.1462
5,000
$0.1433
7,500
$0.1419
11,000
$0.1405
33,000
$0.1390
55,000
$0.1372
110,000 +
$0.1369
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT