Available Replacements
Alternative Packaging
1318143-1 1318143-1 TE Connectivity / AMP Brand
1318143-1

TE Connectivity / AMP Brand

In Stock: 101

Minimum Order: 200,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1123343-1

025 REC CONTACT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
025 REC CONTACT
Product Highlights:
  • Contact
  • Terminate To Wire
  • Receptacle
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Insulation Diameter = .95 - 1.70 mm
Search Keywords: 11233431
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1123343-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 11000
Contact Type: Signal
Gender: SKT
Wire Size: 20-24 AWG
Contact Material: Copper Alloy
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1123343-1 RoHS compliant?
Yes, 1123343-1 is RoHS compliant.
What is the lead time for 1123343-1?
The standard lead time for 1123343-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 429,000
Ships today, if you order in
Minimum Order Quantity:
5000
19 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0361
7,500
$0.0355
11,000
$0.0351
33,000
$0.0340
55,000
$0.0332
110,000
$0.0331
154,000
$0.0330
253,000 +
$0.0330
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!