- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1123341-1
1123341-1
TE Connectivity / AMP Brand
025/040 ECU PLUG HSG ASSY 31P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
025/040 ECU PLUG HSG ASSY 31P
Product Highlights:
- Housing Assembly
- Plug
- 025/040 Plug Configuration
- Number of Positions = 31
- Mount = Panel
Search Keywords: 11233411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1123341-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Polarized:Yes
-
Width:.961 in, 24.4 mm
-
Strain Relief:No
-
Nominal Voltage Architecture:12 V
-
UL Flammability Rating:UL 94-HB
-
Row-to-Row Spacing:.232 in, 5.9 mm
-
Connector Position Assurance Capable:No
-
Mating Tab Width:.025 in, .04 in, .64 mm, 1 mm
-
Length:.827 in, 21 mm
-
Hybrid Connector:Yes
-
Connector System:Wire-to-Board , Wire-to-Device
-
Connector Style:Housing for female terminals
-
Cable Exit Angle:180 °
-
Height:.906 in, 23 mm
-
Serviceable:Yes
-
Centerline (Pitch):.087 in, .126 in, 2.2 mm, 3.2 mm
-
Circuit Application:Signal
-
Mounting Feature:Without
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Number of Rows:1 , 2 , 3 , 4
-
Packaging Quantity:100
-
Body Material:PBT
-
Color:Natural
-
Terminal Position Assurance:Yes
-
Sealable:No
-
Packaging Method:Package
-
Number of Positions:31
-
Operating Voltage:12 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,995
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$1.78
300
$1.74
500
$1.72
1,000
$1.67
2,500
$1.65
5,000
$1.63
7,500
$1.62
10,000 +
$1.61
Click for Quote
Log in
to unlock special pricing