- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1123338-1
TE Connectivity / AMP Brand
1123338-1
025/040 ECU PLUG HSG ASSY 35P
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing Assembly
- Plug
- 025/040 Plug Configuration
- Number of Positions = 35
- Mount = Panel
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1123338-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 35 |