- Home ›
- All Products›
- 1-1218481-6
1-1218481-6
TE Connectivity / AMP Brand
Contact pin with 0.040 inch diameter and 0.815 inch length for SZ20 connector applications.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact pin with 0.040 inch diameter and 0.815 inch length for SZ20 connector applications.
Search Keywords: 112184816
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1218481-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,291
Can Ship immediately
Minimum Order Quantity:
187
15 Weeks
can ship
8/25/26