- Home ›
- All Products›
- 1-1218124-0
1-1218124-0
TE Connectivity / AMP Brand
50 POS,ASSY,PLUG,LOW PROF,109
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
50 POS,ASSY,PLUG,LOW PROF,109
Product Highlights:
- Connector
- Product Series = 109
- Housing Gender = Plug
- Contact Gender = Pin
- Density = Standard
Search Keywords: 112181240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1218124-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Number of Positions:50
-
Contact Base Material:Brass
-
Contact Mating Area Plating Material:Gold
-
Contact Type:Pin
-
Connector System:Cable-to-Board
-
Contact Underplating Material:Nickel
-
Packaging Method:Package
-
Sealable:No
-
Circuit Application:Signal
-
Power/Signal/Coax Combination:No
-
PCB Mount Orientation:Vertical
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):5 A
-
Connector & Housing Type:Plug
-
Centerline (Pitch):.109 in, 2.77 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Mounting Hole Diameter:.12 in, 3.05 mm
-
Round Termination Post & Tail Diameter:.03 in, .76 mm
-
Rear Shell Material:Steel
-
Front Shell Plating Material:Cadmium
-
Connector Shell Size:5
-
Front Shell Material:Steel
-
Termination Post & Tail Length:.156 in, 3.95 mm
-
Mating Alignment:Without
-
Rear Shell Plating Material:Cadmium
-
Contact Size:Size 20
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
63 Weeks
can ship
8/16/27
Price (USD)
Qty
Unit Price
25
$228.96
50
$120.84
75
$83.10
100 +
$81.44
Click for Quote
Log in
to unlock special pricing