- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-120534-2
TE Connectivity / AMP Brand
1-120534-2
1FHP,84,50A/P,N,C,S10,12,13,15
View Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description
+
1FHP,84,50A/P,N,C,S10,12,13,15
Search Keywords: 11205342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-120534-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
400 -
Type:IEEE 1386
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:1 mm
-
Number of Contacts:84
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:0.8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 110 °C
Tools/3D Models
+
Frequently Asked Questions
Is 1-120534-2 RoHS compliant?
No, 1-120534-2 is not RoHS compliant.
What is the lead time for 1-120534-2?
The standard lead time for 1-120534-2 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
100
$47.89
200
$25.28
300
$17.38
400 +
$17.04
Click for Quote
Log in
to unlock special pricing
Accessories