- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-120532-2
1-120532-2
TE Connectivity / AMP Brand
1FHP,84,50A/P,N,C,S08
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1FHP,84,50A/P,N,C,S08
Search Keywords: 11205322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-120532-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:IEEE 1386
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:1 mm
-
Number of Contacts:84
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:0.8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 110 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$30.81
500
$16.26
750
$11.18
1,000 +
$10.96
Click for Quote
Log in
to unlock special pricing
Accessories