- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 111782-8
111782-8
TE Connectivity / AMP Brand
039/040 LOPRO HDR SP 15DP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
039/040 LOPRO HDR SP 15DP
Product Highlights:
- Connector Type = Pin Header
- Low Profile
- Number of Positions = 40
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
Search Keywords: 1117828
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:111782-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
303
can ship 6/15/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
140
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
10
$3.22
25
$3.21
50
$3.20
100
$3.19
140
$3.18
280
$2.39
420
$2.23
560 +
$2.19
Click for Quote
Log in
to unlock special pricing