- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 111715-8
111715-8
TE Connectivity / AMP Brand
39/40 LOW PROFILE HEADER
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
39/40 LOW PROFILE HEADER
Search Keywords: 1117158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:111715-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
138
Ships today, if you order in
Minimum Order Quantity:
80
Order Increment:
40
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
80
$1.8500
120
$1.5000
280
$1.4300
520
$1.3700
1,000
$1.1900
2,520
$1.1400
5,000
$1.0190
7,520 +
$1.0057
Click for Quote
Log in
to unlock special pricing