- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-116975-5
1-116975-5
TE Connectivity / AMP Brand
HSG-RECP ECONOMATE 2
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
HSG-RECP ECONOMATE 2
Product Highlights:
- Housing
- 50 Dual Positions
- 2.54 mm Centerline
- Row Spacing = 2.54 mm
- Housing Style = Keying Holes Both Ends
Search Keywords: 11169755
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-116975-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:100
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$12.62
30
$12.38
55
$12.15
150
$11.91
1,200
$11.69
5,000
$9.73
10,000 +
$8.87
Click for Quote
Log in
to unlock special pricing
Accessories