- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1116604-3
TE Connectivity / AMP Brand
1116604-3
Conn RJ-45 F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Bag Cat 5e
View Datasheet Accessories Notify Me
- Connector - Modular
- Connector Type = Jack
- Jack Type = Toolless
- 8 Positions
- Wiring Pattern = Universal
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1116604-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-10 to 70 °C
-
This product is discontinued, but still in stock.