- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 1116550-1
1116550-1
TE Connectivity / AMP Brand
Conn IEEE 488 RCP 50 POS 2.64mm IDT RA Cable Mount 50 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn IEEE 488 RCP 50 POS 2.64mm IDT RA Cable Mount 50 Terminal 1 Port
Search Keywords: 11165501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1116550-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IEEE 488
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:RCP
-
Termination Method:IDT
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
125
$8.02
250
$4.94
375
$3.91
500 +
$3.83
Click for Quote
Log in
to unlock special pricing