- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1116504-2
1116504-2
TE Connectivity / AMP Brand
MJ,10MM,8P,NO SHIELD,SN TAILS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MJ,10MM,8P,NO SHIELD,SN TAILS
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 11165042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1116504-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
66 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,950
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
495
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$5.96
100
$4.89
250
$4.60
495
$4.38
990
$4.17
1,485
$4.07
1,980 +
$3.95
Click for Quote
Log in
to unlock special pricing