Available Replacements
ROHs Equivalent
1116504-2
1116504-2

TE Connectivity / AMP Brand

In Stock: 2,950

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

PCB Mounted Jacks - Single Port, Multi-port and Stacked

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
PCB Mounted Jacks - Single Port, Multi-port and Stacked
Product Highlights:
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ45
  • 8 Positions
Search Keywords: 11165041
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1116504-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    66
  • Type:
    RJ-45
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Gender:
    F
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    150 VAC
  • Maximum Current Rating:
    1.5/Contact A
  • Operating Temperature:
    -40 to 80 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!