Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1116503-2

Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Product Highlights:
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ45
  • Number of Positions = 8
Search Keywords: 11165032
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1116503-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    66
  • Type:
    RJ-45
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Gender:
    F
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    150 VAC
  • Maximum Current Rating:
    1.5/Contact A
  • Operating Temperature:
    -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1116503-2 RoHS compliant?
Yes, 1116503-2 is RoHS compliant.
What is the lead time for 1116503-2?
The standard lead time for 1116503-2 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,770
Can Ship immediately
Minimum Order Quantity:
66
Order Increment:
66
7 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
66
$5.08
132
$4.90
264
$4.66
528
$4.45
1,056
$4.20
2,508
$4.19
5,016
$4.18
7,524 +
$4.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!