- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1116377-1
TE Connectivity / AMP Brand
1116377-1
Conn Power Tap F 2Power/1Ground POS IDT ST Cable Mount 3 Terminal 1 Port Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
- Cable Splice
- Number of Wires = 2 + ground
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1116377-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power Tap |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | F |
| Number of Contacts: | 2Power/1Ground |
| Termination Method: | IDT |
| Maximum Voltage Rating: | 300 VAC |
| Maximum Current Rating: | 20/Contact A |
| Operating Temperature: | 105(Max) °C |
-
This product is discontinued, but still in stock.