- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 111626-4
111626-4
TE Connectivity / AMP Brand
Conn IDC Connector F 20 POS 2mm IDT RA Cable Mount
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector F 20 POS 2mm IDT RA Cable Mount
Product Highlights:
- Connector Type = .079 [2.0mm] AMP-LATCH
- Number of Positions = 20
- Receptacle
- Without Mating Polarization
- Terminate To Ribbon Cable
Search Keywords: 1116264
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:111626-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.