Available Replacements
RECOMMENDED REPLACEMENT
6116202-1
6116202-1

TE Connectivity / AMP Brand

In Stock: 754

Minimum Order: 29

VIEW PRODUCT
Image is representational - see mfr. specs

Conn RJ-45 F 8 POS 2.54mm Press Fit ST Thru-Hole 8 Terminal 1 Port Tube Cat 5

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn RJ-45 F 8 POS 2.54mm Press Fit ST Thru-Hole 8 Terminal 1 Port Tube Cat 5
Product Highlights:
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ45
  • Number of Positions = 8
Search Keywords: 11162021
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1116202-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    29
  • Type:
    RJ-45
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Gender:
    F
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    150 VAC
  • Maximum Current Rating:
    1.5/Contact A
  • Operating Temperature:
    -40 to 80 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!