- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1116173-4
1116173-4
TE Connectivity / AMP Brand
Conn RJ-45 F 8 POS 2.04mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Box/Tray
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Description
+
Conn RJ-45 F 8 POS 2.04mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Box/Tray
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 11161734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1116173-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.04 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
46
Can Ship immediately
Minimum Order Quantity:
35
Price (USD)
Qty
Unit Price
35
$2.03
200
$1.99
350
$1.95
650
$1.91
2,205
$1.89
5,000
$1.76
10,000 +
$1.68
Click for Quote
Log in
to unlock special pricing