- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 111614-4
111614-4
TE Connectivity / AMP Brand
020 STRAIN RELIEF 2MM
Datasheet Accessories Notify Me
RoHS Compliant
0 Packaging
Certificate of Compliance Guarantee
Description
+
020 STRAIN RELIEF 2MM
Product Highlights:
- Strain Relief
- Number of Positions = 20
Search Keywords: 1116144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:111614-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Strain Relief
-
Dimension:5.11 x 7.01 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
938
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
938
$0.7187
1,875
$0.4425
2,813
$0.3502
3,750 +
$0.3432
Click for Quote
Log in
to unlock special pricing