- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 111595-3
111595-3
TE Connectivity / AMP Brand
016 ASSY SYS 50 PADDLEBOARD
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
016 ASSY SYS 50 PADDLEBOARD
Product Highlights:
- Applies To Printed Circuit Board
- Type of Connector = Paddleboard
- Connector Assembly
- 16 Positions
- Without Mating Connector Lock
Search Keywords: 1115953
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:111595-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
147 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,005
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
809
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$10.28
250
$9.25
500
$8.39
809
$7.77
1,617
$7.18
2,426
$7.16
3,234 +
$6.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT