- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 111547-9
111547-9
TE Connectivity / AMP Brand
040 UNIV I/O STRAIN RELIEF
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
040 UNIV I/O STRAIN RELIEF
Product Highlights:
- Strain Relief
- Number of Positions = 40
Search Keywords: 1115479
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:111547-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Strain Relief
-
Dimension:61.98 x 8.38 x 7.95 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,000
Can Ship immediately
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$4.35
50
$3.89
100
$3.81
250
$3.72
500
$3.65
1,000
$3.60
2,500
$3.56
5,000 +
$3.26
Click for Quote
Log in
to unlock special pricing