- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 111547-2
111547-2
TE Connectivity / AMP Brand
014 UNIV I/O STRAIN RELIEF
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
014 UNIV I/O STRAIN RELIEF
Product Highlights:
- Accessory Type = Strain Relief
- 14 Positions
Search Keywords: 1115472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:111547-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Strain Relief
-
Dimension:28.96 x 8.38 x 7.95 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
576
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
20
$9.03
50
$9.01
100
$8.99
250
$8.97
500
$4.74
750
$3.34
1,000 +
$3.27
Click for Quote
Log in
to unlock special pricing